
CA63802S07990 | |
|---|---|
DigiKey Part Number | 468-CA63802S07990-ND |
Manufacturer | |
Manufacturer Product Number | CA63802S07990 |
Description | CIRC CBL 2POS PLUG TO WIRE 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 € | 20,46 € |
| 10 | 17,38500 € | 173,85 € |
| 25 | 16,29560 € | 407,39 € |
| 50 | 15,51820 € | 775,91 € |
| 100 | 14,77800 € | 1 477,80 € |
| 300 | 13,67683 € | 4 103,05 € |
| 500 | 13,19330 € | 6 596,65 € |
| Unit Price without VAT: | 20,46000 € |
|---|---|
| Unit Price with VAT: | 24,55200 € |

