cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24282

DigiKey Part Number
24282-ND
Manufacturer
Manufacturer Product Number
24282
Description
CONN COUPLING RING BLACK
Customer Reference
Detailed Description
Connector Coupling Nut Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Coupling Nut
For Use With/Related Products
Mega-Con-X® Plug
Shell Size - Insert
-
Material
Nylon
Features
-
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.