
98400.2 | |
---|---|
DigiKey Part Number | 2080-98400.2-ND |
Manufacturer | |
Manufacturer Product Number | 98400.2 |
Description | CABLE FEEDTHR 3.56-6.1MM PG7 PS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polystyrene (PS) PG7 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.140" (3.56mm) | |
Outside Cable Diameter (Max) | 0.240" (6.10mm) | |
Thread Size | PG7 | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polystyrene (PS) | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 0,46060 € | 23,03 € |
Unit Price without VAT: | 0,46060 € |
---|---|
Unit Price with VAT: | 0,55272 € |