
98580.6 | |
|---|---|
DigiKey Part Number | 2080-98580.6-ND |
Manufacturer | |
Manufacturer Product Number | 98580.6 |
Description | CABLE FEEDTHROUGH 5.08-7.11MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Category | Thread Size PG7 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.590" (14.99mm) |
Series | Panel Hole Size 0.510" (12.9mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Feedthrough | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Base Product Number |
Outside Cable Diameter (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,68500 € | 134,25 € |
| Unit Price without VAT: | 2,68500 € |
|---|---|
| Unit Price with VAT: | 3,22200 € |

