Image for 98338.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98338.1

DigiKey Part Number
2080-98338.1-ND
Manufacturer
Manufacturer Product Number
98338.1
Description
CABLE GLAND 8.89-13.97MM 1" NPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1" NPT
Manufacturer
Conta-Clip, Inc.
Thread Length
0.590" (14.99mm)
Packaging
Box
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.350" (8.89mm)
Base Product Number
Outside Cable Diameter (Max)
0.550" (13.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
253,45760 €86,44 €
Manufacturers Standard Package
Unit Price without VAT:3,45760 €
Unit Price with VAT:4,14912 €