
| 3517.5 | |
|---|---|
| DigiKey Part Number | 2080-3517.5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3517.5 | 
| Description | FEED-THROUGH TERMINAL | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-20 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Conta-Clip, Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Terminal - Width | 6.1mm | |
| Termination Style | Push In, Spring | |
| Current - IEC | 32 A | |
| Voltage - IEC | 800V | |
| Current - UL | 35 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 10-20 AWG | |
| Wire Gauge or Range - mm² | 0.5-6mm² | |
| Features | - | |
| Color | Blue | |
| Fuse Type | - | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 12mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 1,96620 € | 196,62 € | 
| Unit Price without VAT: | 1,96620 € | 
|---|---|
| Unit Price with VAT: | 2,35944 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France