
2570.0 | |
|---|---|
DigiKey Part Number | 2080-2570.0-ND |
Manufacturer | |
Manufacturer Product Number | 2570.0 |
Description | 10P,INT JUMPER ASSY;UNINSULATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.197" (5.00mm) | |
Style | Round Pins | |
For Use With/Related Products | RK, RKD Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,08800 € | 20,44 € |
| 10 | 3,84600 € | 38,46 € |
| 30 | 3,51333 € | 105,40 € |
| 50 | 3,37780 € | 168,89 € |
| 100 | 3,21070 € | 321,07 € |
| 250 | 3,01640 € | 754,10 € |
| 500 | 2,88706 € | 1 443,53 € |
| 1 000 | 2,77110 € | 2 771,10 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |

