12515.4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 3,00960 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,53840 €

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,58851 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,43188 €
Datasheet
Image for 12515.4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12515.4

DigiKey Part Number
2080-12515.4-ND
Manufacturer
Manufacturer Product Number
12515.4
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
23 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
23
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Brass
Current
15 A
Screw Material - Plating
Steel
Voltage
300 V
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Gauge
14-22 AWG
Screw Thread
M2.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12515.1Conta-Clip, Inc.02080-12515.1-ND3,00960 €Parametric Equivalent
34.123Altech Corporation034.123-ND4,53840 €Parametric Equivalent
TA2341630000GAmphenol Anytek0TA2341630000G-ND1,58851 €Parametric Equivalent
TC2323620000GAmphenol Anytek0TC2323620000G-ND1,43188 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
503,86100 €193,05 €
Manufacturers Standard Package
Unit Price without VAT:3,86100 €
Unit Price with VAT:4,63320 €