10896.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 3,97700 €

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 3,80180 €

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 5,08120 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6,16200 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6,16200 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 6,16200 €
Datasheet
Image for 10896.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10896.0

DigiKey Part Number
2080-10896.0-ND
Manufacturer
Manufacturer Product Number
10896.0
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Conta-Clip, Inc.
Wire Gauge
14-28 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Lever Actuated
Positions Per Level
16
Color
Gray
Pitch
0.295" (7.50mm)
Operating Temperature
-30°C ~ 105°C
Mating Orientation
45° (135°) Angle with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Current
16 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10896.1Conta-Clip, Inc.02080-10896.1-ND3,97700 €Parametric Equivalent
10944.0Conta-Clip, Inc.02080-10944.0-ND3,80180 €Parametric Equivalent
10944.1Conta-Clip, Inc.02080-10944.1-ND5,08120 €Parametric Equivalent
38.4216Altech Corporation01920-38.4216-ND6,16200 €Parametric Equivalent
38.4316Altech Corporation01920-38.4316-ND6,16200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
503,80180 €190,09 €
Manufacturers Standard Package
Unit Price without VAT:3,80180 €
Unit Price with VAT:4,56216 €