4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI 4A 250V (G)

DigiKey Part Number
4598-SEI4A250V(G)TR-ND - Tape & Reel (TR)
4598-SEI4A250V(G)CT-ND - Cut Tape (CT)
4598-SEI4A250V(G)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEI 4A 250V (G)
Description
FUSE BOARD MOUNT 4A 250VAC 2SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
125.6
Approval Agency
TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0158 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
51,88600 €9,43 €
101,74000 €17,40 €
501,44400 €72,20 €
1001,33200 €133,20 €
2501,19684 €299,21 €
5001,10328 €551,64 €
1 0001,01655 €1 016,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,91145 €2 278,62 €
5 0000,83855 €4 192,75 €
7 5000,82026 €6 151,95 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,72400 €