
SEI 1.5A 250V (G) | |
|---|---|
DigiKey Part Number | 4598-SEI1.5A250V(G)TR-ND - Tape & Reel (TR) 4598-SEI1.5A250V(G)CT-ND - Cut Tape (CT) 4598-SEI1.5A250V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEI 1.5A 250V (G) |
Description | FUSE BOARD MNT 1.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.85 | |
Approval Agency | TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.1027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 1,88600 € | 9,43 € |
| 10 | 1,74000 € | 17,40 € |
| 50 | 1,44400 € | 72,20 € |
| 100 | 1,33200 € | 133,20 € |
| 250 | 1,19684 € | 299,21 € |
| 500 | 1,10328 € | 551,64 € |
| 1 000 | 1,01655 € | 1 016,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,91145 € | 2 278,62 € |
| 5 000 | 0,83855 € | 4 192,75 € |
| 7 500 | 0,82026 € | 6 151,95 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |

