Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XK372-025.0M | |
|---|---|
DigiKey Part Number | CW976TR-ND - Tape & Reel (TR) CW976CT-ND - Cut Tape (CT) CW976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK372-025.0M |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,70600 € | 92,65 € |
| 50 | 3,55280 € | 177,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,40600 € | 340,60 € |
| 200 | 3,26535 € | 653,07 € |
| 300 | 3,18587 € | 955,76 € |
| 500 | 3,08850 € | 1 544,25 € |
| 700 | 3,02604 € | 2 118,23 € |
| 1 000 | 2,96126 € | 2 961,26 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,41200 € |





