
TJ6F-049.152M | |
|---|---|
DigiKey Part Number | 222-TJ6F-049.152MTR-ND - Tape & Reel (TR) 222-TJ6F-049.152MCT-ND - Cut Tape (CT) 222-TJ6F-049.152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ6F-049.152M |
Description | OSC TCXO 49.152MHZ LVCMOS SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| 10 | 20,28500 € | 202,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,57304 € | 4 143,26 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,52800 € |

