
TB514-052.0M | |
|---|---|
DigiKey Part Number | CW807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB514-052.0M |
Description | XTAL OSC VCTCXO 52.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 52 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,57304 € | 4 143,26 € |
| Unit Price without VAT: | 16,57304 € |
|---|---|
| Unit Price with VAT: | 19,88765 € |

