


CWX823-001.544M | |
|---|---|
DigiKey Part Number | CW431TR-ND - Tape & Reel (TR) CW431CT-ND - Cut Tape (CT) CW431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-001.544M |
Description | XTAL OSC XO 1.5440MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.544 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWX813-001.544M | Connor Winfield | 795 | CW510CT-ND | 3,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,21400 € | 32,14 € |
| 25 | 3,03960 € | 75,99 € |
| 50 | 2,91380 € | 145,69 € |
| 100 | 2,79340 € | 279,34 € |
| 250 | 2,64184 € | 660,46 € |
| 500 | 2,60070 € | 1 300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,42842 € | 2 428,42 € |
| 2 000 | 2,32842 € | 4 656,84 € |
| 3 000 | 2,27190 € | 6 815,70 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,44000 € |

