



17-103274 | |
|---|---|
DigiKey Part Number | 626-1963-ND |
Manufacturer | |
Manufacturer Product Number | 17-103274 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.2 A | |
Voltage Rating | 100V | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 10 | 17,78300 € | 177,83 € |
| 25 | 16,67000 € | 416,75 € |
| 50 | 15,87420 € | 793,71 € |
| 100 | 15,11700 € | 1 511,70 € |
| 250 | 14,17168 € | 3 542,92 € |
| 500 | 13,49618 € | 6 748,09 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 25,10400 € |




