
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,99000 € | 726,99 € |
| 5 | 684,04800 € | 3 420,24 € |
| 10 | 646,96300 € | 6 469,63 € |
| 25 | 581,57960 € | 14 539,49 € |
| 50 | 554,25460 € | 27 712,73 € |
| 100 | 528,88160 € | 52 888,16 € |
| 250 | 515,21920 € | 128 804,80 € |
| 500 | 501,55680 € | 250 778,40 € |
| 1 000 | 492,77380 € | 492 773,80 € |
| Unit Price without VAT: | 726,99000 € |
|---|---|
| Unit Price with VAT: | 872,38800 € |

