
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,59000 € | 248,59 € |
| 5 | 244,24200 € | 1 221,21 € |
| 10 | 239,90000 € | 2 399,00 € |
| 25 | 235,55680 € | 5 888,92 € |
| 50 | 231,21380 € | 11 560,69 € |
| 100 | 226,87080 € | 22 687,08 € |
| 250 | 222,52772 € | 55 631,93 € |
| 500 | 219,27040 € | 109 635,20 € |
| 1 000 | 214,92735 € | 214 927,35 € |
| Unit Price without VAT: | 248,59000 € |
|---|---|
| Unit Price with VAT: | 298,30800 € |

