
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,38000 € | 36,38 € |
5 | 34,24000 € | 171,20 € |
10 | 32,34000 € | 323,40 € |
25 | 29,10600 € | 727,65 € |
50 | 26,45640 € | 1 322,82 € |
100 | 25,30700 € | 2 530,70 € |
250 | 24,25500 € | 6 063,75 € |
500 | 23,28090 € | 11 640,45 € |
1 000 | 22,38473 € | 22 384,73 € |
Unit Price without VAT: | 36,38000 € |
---|---|
Unit Price with VAT: | 43,65600 € |