
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,44000 € | 324,44 € |
| 5 | 280,87200 € | 1 404,36 € |
| 10 | 266,08800 € | 2 660,88 € |
| 25 | 252,78440 € | 6 319,61 € |
| 50 | 240,74700 € | 12 037,35 € |
| 100 | 229,80400 € | 22 980,40 € |
| 250 | 219,81248 € | 54 953,12 € |
| 500 | 210,65364 € | 105 326,82 € |
| 1 000 | 202,22748 € | 202 227,48 € |
| Unit Price without VAT: | 324,44000 € |
|---|---|
| Unit Price with VAT: | 389,32800 € |

