
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| 5 | 96,72800 € | 483,64 € |
| 10 | 91,35200 € | 913,52 € |
| 25 | 82,21440 € | 2 055,36 € |
| 50 | 74,74420 € | 3 737,21 € |
| 100 | 71,49550 € | 7 149,55 € |
| 250 | 68,51620 € | 17 129,05 € |
| 500 | 65,77136 € | 32 885,68 € |
| 1 000 | 63,24369 € | 63 243,69 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 123,33600 € |

