
CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,34080 € | 34,08 € |
| 250 | 0,32224 € | 80,56 € |
| 500 | 0,30892 € | 154,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32575 € | 325,75 € |
| 2 000 | 0,31227 € | 624,54 € |
| 3 000 | 0,30465 € | 913,95 € |
| 5 000 | 0,29532 € | 1 476,60 € |
| 7 000 | 0,28933 € | 2 025,31 € |
| 10 000 | 0,28312 € | 2 831,20 € |
| 12 000 | 0,27999 € | 3 359,88 € |
| 24 000 | 0,26843 € | 6 442,32 € |
| 25 000 | 0,26777 € | 6 694,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |











