Cable Assembly Coaxial SMA to SMPM 0.086" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12A28-S1PMM-S12

DigiKey Part Number
2210-D12A28-S1PMM-S12-ND
Manufacturer
Manufacturer Product Number
D12A28-S1PMM-S12
Description
COAX CBL SMA TO SMPM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.086" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
0.086" Flexible Cable
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,56000 €137,56 €
5129,46800 €647,34 €
10122,27600 €1 222,76 €
25110,04840 €2 751,21 €
50100,04400 €5 002,20 €
10095,69420 €9 569,42 €
25091,70696 €22 926,74 €
50088,03870 €44 019,35 €
1 00084,65259 €84 652,59 €
Unit Price without VAT:137,56000 €
Unit Price with VAT:165,07200 €