
PRM-SA-003 | |
|---|---|
DigiKey Part Number | 1835-PRM-SA-003-ND |
Manufacturer | |
Manufacturer Product Number | PRM-SA-003 |
Description | ALUMINIUM RECTANGULAR ENCAPSULAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | S1938 Magnet 1.496" L x 0.984" W x 0.394" H (38.00mm x 25.00mm x 10.00mm) Powder Coated Aluminium Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | S1938 | |
Housing Material | Powder Coated Aluminium | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.496" L x 0.984" W x 0.394" H (38.00mm x 25.00mm x 10.00mm) | |
Operating Temperature | 85°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 5 | 5,63200 € | 28,16 € |
| 10 | 5,40300 € | 54,03 € |
| 25 | 5,12920 € | 128,23 € |
| 50 | 4,94240 € | 247,12 € |
| 100 | 4,77120 € | 477,12 € |
| 500 | 4,42620 € | 2 213,10 € |
| 1 000 | 4,29763 € | 4 297,63 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,50000 € |

