3350/3351 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3350/3351 Series
How to Choose a Relay - Another Teaching Moment

3351-1275-126

DigiKey Part Number
5393-3351-1275-126-ND
Manufacturer
Computer Components Inc
Manufacturer Product Number
3351-1275-126
Description
RELAY REED HV SPST 50W 3A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Computer Components Inc
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
7500VAC, 7500VDC - Max
Coil Current
68.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
175 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,89000 €43,89 €
1039,09400 €390,94 €
2537,32840 €933,21 €
5036,04540 €1 802,27 €
10034,80580 €3 480,58 €
25033,23120 €8 307,80 €
Manufacturers Standard Package
Unit Price without VAT:43,89000 €
Unit Price with VAT:52,66800 €