



AC-L62013-10 | |
|---|---|
DigiKey Part Number | 4771-AC-L62013-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-L62013-10 |
Description | LOCKING CRD 14/3 L6-20P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,73000 € | 27,73 € |
| 10 | 26,34300 € | 263,43 € |
| 20 | 24,95750 € | 499,15 € |
| 50 | 23,57180 € | 1 178,59 € |
| 100 | 22,18630 € | 2 218,63 € |
| 250 | 20,79208 € | 5 198,02 € |
| 500 | 19,40654 € | 9 703,27 € |
| Unit Price without VAT: | 27,73000 € |
|---|---|
| Unit Price with VAT: | 33,27600 € |


