



AC-C181513-15 | |
|---|---|
DigiKey Part Number | 4771-AC-C181513-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-C181513-15 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 15.00' (4.57m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,05000 € | 24,05 € |
| 10 | 22,84500 € | 228,45 € |
| 20 | 20,66950 € | 413,39 € |
| 50 | 19,51380 € | 975,69 € |
| 100 | 18,36630 € | 1 836,63 € |
| 250 | 17,22748 € | 4 306,87 € |
| 500 | 16,07160 € | 8 035,80 € |
| Unit Price without VAT: | 24,05000 € |
|---|---|
| Unit Price with VAT: | 28,86000 € |

