



AC-C14C5-08 | |
|---|---|
DigiKey Part Number | 4771-AC-C14C5-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-C14C5-08 |
Description | CORD 18/3 SPT-2 C14/C5 8' BLACK |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black IEC 320-C14 To IEC 320-C5 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 8.00' (2.44m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C5 | Voltage Rating 300V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 9,99800 € | 99,98 € |
| 20 | 9,03800 € | 180,76 € |
| 50 | 8,53280 € | 426,64 € |
| 100 | 8,03580 € | 803,58 € |
| 250 | 7,53040 € | 1 882,60 € |
| 500 | 7,03350 € | 3 516,75 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,63600 € |



