
UMWIRF7309TR | |
---|---|
DigiKey Part Number | 4518-UMWIRF7309TR-ND - Tape & Reel (TR) 4518-UMWIRF7309TRCT-ND - Cut Tape (CT) 4518-UMWIRF7309TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7309TR |
Description | MOSFET N/P-CH 30V 4A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta), 3A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta), 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2.4A, 10V, 100mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 15V, 440pF @ 15V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,55800 € | 5,58 € |
100 | 0,36520 € | 36,52 € |
500 | 0,28190 € | 140,95 € |
1 000 | 0,25508 € | 255,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22101 € | 663,03 € |
6 000 | 0,20384 € | 1 223,04 € |
9 000 | 0,19510 € | 1 755,90 € |
15 000 | 0,18528 € | 2 779,20 € |
21 000 | 0,18228 € | 3 827,88 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,06800 € |