
US8KC-HF | |
|---|---|
DigiKey Part Number | 641-US8KC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US8KC-HF |
Description | DIODE STANDARD 800V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22445 € | 673,35 € |
| 6 000 | 0,20706 € | 1 242,36 € |
| 9 000 | 0,19821 € | 1 783,89 € |
| 15 000 | 0,18826 € | 2 823,90 € |
| 21 000 | 0,18557 € | 3 896,97 € |
| Unit Price without VAT: | 0,22445 € |
|---|---|
| Unit Price with VAT: | 0,26934 € |

