Parametric Equivalent

| US8GC-HF | |
|---|---|
| DigiKey Part Number | 641-US8GC-HFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | US8GC-HF | 
| Description | DIODE STANDARD 400V 8A DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 400 V | |
| Current - Average Rectified (Io) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
| Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,26080 $ | 782,40 $ | 
| 6 000 | 0,24060 $ | 1 443,60 $ | 
| 9 000 | 0,23031 $ | 2 072,79 $ | 
| 15 000 | 0,21875 $ | 3 281,25 $ | 
| 21 000 | 0,21562 $ | 4 528,02 $ | 
| Unit Price without VAT: | 0,26080 $ | 
|---|---|
| Unit Price with VAT: | 0,31296 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France