
ACDBQC0240LR-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC0240LR-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBQC0240LR-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05128 € | 256,40 € |
| 10 000 | 0,04475 € | 447,50 € |
| 15 000 | 0,04239 € | 635,85 € |
| 25 000 | 0,04070 € | 1 017,50 € |
| 35 000 | 0,03971 € | 1 389,85 € |
| Unit Price without VAT: | 0,05128 € |
|---|---|
| Unit Price with VAT: | 0,06154 € |

