TV30C130JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,48304 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 823
Unit Price: 1,57000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 0,60312 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 1,89000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 4 879
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07328 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 440
Unit Price: 1,62000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 114
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 697
Unit Price: 0,49000 €
Datasheet

Similar


Bourns Inc.
In Stock: 22 863
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 695
Unit Price: 1,34000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet
21.5V Clamp 139.53A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C130JB-G

DigiKey Part Number
TV30C130JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C130JB-G
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.53A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C130JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
139.53A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43094 €1 292,82 €
6 0000,40197 €2 411,82 €
9 0000,40082 €3 607,38 €
Manufacturers Standard Package
Unit Price without VAT:0,43094 €
Unit Price with VAT:0,51713 €