
TV06B401J-G | |
---|---|
DigiKey Part Number | TV06B401J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B401J-G |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 930mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B401J-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 930mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,24969 € | 749,07 € |
6 000 | 0,23078 € | 1 384,68 € |
9 000 | 0,22115 € | 1 990,35 € |
15 000 | 0,21086 € | 3 162,90 € |
Unit Price without VAT: | 0,24969 € |
---|---|
Unit Price with VAT: | 0,29963 € |