
TV02W111-HF | |
|---|---|
DigiKey Part Number | TV02W111-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W111-HF |
Description | TVS DIODE 110VWM 177VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.13A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W111-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 1.13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09806 € | 294,18 € |
| 6 000 | 0,08916 € | 534,96 € |
| 9 000 | 0,08462 € | 761,58 € |
| 15 000 | 0,07952 € | 1 192,80 € |
| 21 000 | 0,07650 € | 1 606,50 € |
| 30 000 | 0,07357 € | 2 207,10 € |
| 75 000 | 0,06782 € | 5 086,50 € |
| Unit Price without VAT: | 0,09806 € |
|---|---|
| Unit Price with VAT: | 0,11767 € |


