


ATV06A130J-HF | |
---|---|
DigiKey Part Number | 641-ATV06A130J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06A130J-HF |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,13718 € | 685,90 € |
10 000 | 0,12631 € | 1 263,10 € |
15 000 | 0,12078 € | 1 811,70 € |
25 000 | 0,11456 € | 2 864,00 € |
35 000 | 0,11098 € | 3 884,30 € |
Unit Price without VAT: | 0,13718 € |
---|---|
Unit Price with VAT: | 0,16462 € |