
SS215BF-HF | |
|---|---|
DigiKey Part Number | 641-SS215BF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS215BF-HF |
Description | DIODE SCHOTTKY 150V 2A SMBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08749 € | 437,45 € |
| 10 000 | 0,07993 € | 799,30 € |
| 15 000 | 0,07607 € | 1 141,05 € |
| 25 000 | 0,07174 € | 1 793,50 € |
| 35 000 | 0,06917 € | 2 420,95 € |
| 50 000 | 0,06668 € | 3 334,00 € |
| 125 000 | 0,06434 € | 8 042,50 € |
| Unit Price without VAT: | 0,08749 € |
|---|---|
| Unit Price with VAT: | 0,10499 € |

