


SMAJ60A-HF | |
---|---|
DigiKey Part Number | SMAJ60A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60A-HF |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,07542 € | 377,10 € |
10 000 | 0,06872 € | 687,20 € |
15 000 | 0,06530 € | 979,50 € |
25 000 | 0,06146 € | 1 536,50 € |
35 000 | 0,05919 € | 2 071,65 € |
50 000 | 0,05698 € | 2 849,00 € |
125 000 | 0,05361 € | 6 701,25 € |
Unit Price without VAT: | 0,07542 € |
---|---|
Unit Price with VAT: | 0,09050 € |