
S5KC-HF | |
|---|---|
DigiKey Part Number | 641-S5KC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5KC-HF |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10912 € | 327,36 € |
| 6 000 | 0,09939 € | 596,34 € |
| 9 000 | 0,09444 € | 849,96 € |
| 15 000 | 0,08887 € | 1 333,05 € |
| 21 000 | 0,08557 € | 1 796,97 € |
| 30 000 | 0,08237 € | 2 471,10 € |
| 75 000 | 0,07732 € | 5 799,00 € |
| Unit Price without VAT: | 0,10912 € |
|---|---|
| Unit Price with VAT: | 0,13094 € |

