
MMSZ5240B-HF | |
---|---|
DigiKey Part Number | 641-MMSZ5240B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B-HF |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04112 € | 123,36 € |
6 000 | 0,03683 € | 220,98 € |
9 000 | 0,03464 € | 311,76 € |
15 000 | 0,03218 € | 482,70 € |
21 000 | 0,03072 € | 645,12 € |
30 000 | 0,02930 € | 879,00 € |
75 000 | 0,02619 € | 1 964,25 € |
150 000 | 0,02426 € | 3 639,00 € |
300 000 | 0,02269 € | 6 807,00 € |
Unit Price without VAT: | 0,04112 € |
---|---|
Unit Price with VAT: | 0,04934 € |