
S1KF-HF | |
|---|---|
DigiKey Part Number | 641-S1KF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1KF-HF |
Description | DIODE STANDARD 800V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMAF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02180 € | 218,00 € |
| 20 000 | 0,01961 € | 392,20 € |
| 30 000 | 0,01849 € | 554,70 € |
| 50 000 | 0,01724 € | 862,00 € |
| 70 000 | 0,01649 € | 1 154,30 € |
| 100 000 | 0,01577 € | 1 577,00 € |
| 250 000 | 0,01418 € | 3 545,00 € |
| 500 000 | 0,01320 € | 6 600,00 € |
| Unit Price without VAT: | 0,02180 € |
|---|---|
| Unit Price with VAT: | 0,02616 € |

