


S1K-HF | |
|---|---|
DigiKey Part Number | 641-S1K-HFTR-ND - Tape & Reel (TR) 641-S1K-HFCT-ND - Cut Tape (CT) 641-S1K-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K-HF |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04104 € | 20,52 € |
| 1 000 | 0,03602 € | 36,02 € |
| 2 000 | 0,03179 € | 63,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02695 € | 134,75 € |
| 10 000 | 0,02238 € | 223,80 € |
| 15 000 | 0,02125 € | 318,75 € |
| 25 000 | 0,02028 € | 507,00 € |
| 35 000 | 0,01974 € | 690,90 € |
| 50 000 | 0,01491 € | 745,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

