
RS2J-HF | |
|---|---|
DigiKey Part Number | 641-RS2J-HFTR-ND - Tape & Reel (TR) 641-RS2J-HFCT-ND - Cut Tape (CT) 641-RS2J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2J-HF |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08168 € | 40,84 € |
| 1 000 | 0,07239 € | 72,39 € |
| 2 000 | 0,06457 € | 129,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05608 € | 280,40 € |
| 10 000 | 0,05083 € | 508,30 € |
| 15 000 | 0,04815 € | 722,25 € |
| 25 000 | 0,04514 € | 1 128,50 € |
| 35 000 | 0,04336 € | 1 517,60 € |
| 50 000 | 0,04162 € | 2 081,00 € |
| 125 000 | 0,03782 € | 4 727,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

