
P6KE75A-G | |
|---|---|
DigiKey Part Number | 641-P6KE75A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE75A-G |
Description | TVS DIODE 64.1VWM 103VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.83A Ipp Tvs Diode Through Hole DO-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.25V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.83A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14240 € | 427,20 € |
| 6 000 | 0,13034 € | 782,04 € |
| 9 000 | 0,12419 € | 1 117,71 € |
| 15 000 | 0,11728 € | 1 759,20 € |
| 21 000 | 0,11319 € | 2 376,99 € |
| 30 000 | 0,10921 € | 3 276,30 € |
| 75 000 | 0,10723 € | 8 042,25 € |
| Unit Price without VAT: | 0,14240 € |
|---|---|
| Unit Price with VAT: | 0,17088 € |






