
P4KE350A-HF | |
---|---|
DigiKey Part Number | 641-P4KE350A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE350A-HF |
Description | TVS DIODE 299.3VWM 482VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 830mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 299.3V | |
Voltage - Breakdown (Min) | 332.5V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 830mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,15953 € | 797,65 € |
10 000 | 0,14728 € | 1 472,80 € |
15 000 | 0,14103 € | 2 115,45 € |
25 000 | 0,13402 € | 3 350,50 € |
35 000 | 0,13296 € | 4 653,60 € |
Unit Price without VAT: | 0,15953 € |
---|---|
Unit Price with VAT: | 0,19144 € |