
MMSZ4693-HF | |
---|---|
DigiKey Part Number | 641-MMSZ4693-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4693-HF |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04042 € | 121,26 € |
6 000 | 0,03620 € | 217,20 € |
9 000 | 0,03404 € | 306,36 € |
15 000 | 0,03161 € | 474,15 € |
21 000 | 0,03017 € | 633,57 € |
30 000 | 0,02878 € | 863,40 € |
75 000 | 0,02570 € | 1 927,50 € |
150 000 | 0,02381 € | 3 571,50 € |
300 000 | 0,02221 € | 6 663,00 € |
Unit Price without VAT: | 0,04042 € |
---|---|
Unit Price with VAT: | 0,04850 € |