
63072000 | |
|---|---|
DigiKey Part Number | 2582-63072000-ND |
Manufacturer | |
Manufacturer Product Number | 63072000 |
Description | ADAPTER FOR SINGLE HOLE MOUNT. E |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 63072000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Adapter | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 13,33500 € | 106,68 € |
| Unit Price without VAT: | 13,33500 € |
|---|---|
| Unit Price with VAT: | 16,00200 € |

