
CZRER52C11 | |
|---|---|
DigiKey Part Number | 641-1224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C11 |
Description | DIODE ZENER 11V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CZRER52C11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0503 (1308 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07173 € | 286,92 € |
| 8 000 | 0,06510 € | 520,80 € |
| 12 000 | 0,06172 € | 740,64 € |
| 20 000 | 0,05793 € | 1 158,60 € |
| 28 000 | 0,05568 € | 1 559,04 € |
| 40 000 | 0,05349 € | 2 139,60 € |
| 100 000 | 0,04869 € | 4 869,00 € |
| Unit Price without VAT: | 0,07173 € |
|---|---|
| Unit Price with VAT: | 0,08608 € |

