
CURC304-HF | |
|---|---|
DigiKey Part Number | 641-CURC304-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURC304-HF |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19975 € | 599,25 € |
| 6 000 | 0,18390 € | 1 103,40 € |
| 9 000 | 0,17583 € | 1 582,47 € |
| 15 000 | 0,16676 € | 2 501,40 € |
| 21 000 | 0,16139 € | 3 389,19 € |
| 30 000 | 0,16136 € | 4 840,80 € |
| Unit Price without VAT: | 0,19975 € |
|---|---|
| Unit Price with VAT: | 0,23970 € |


