
CPDT-5V0UHP-HF | |
|---|---|
DigiKey Part Number | 641-CPDT-5V0UHP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0UHP-HF |
Description | TVS DIODE 5VWM 11VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 17A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08278 € | 248,34 € |
| 6 000 | 0,07504 € | 450,24 € |
| 9 000 | 0,07110 € | 639,90 € |
| 15 000 | 0,06666 € | 999,90 € |
| 21 000 | 0,06404 € | 1 344,84 € |
| 30 000 | 0,06149 € | 1 844,70 € |
| 75 000 | 0,05588 € | 4 191,00 € |
| 150 000 | 0,05496 € | 8 244,00 € |
| Unit Price without VAT: | 0,08278 € |
|---|---|
| Unit Price with VAT: | 0,09934 € |

